Dual 2-line to 4-line demultiplexer/decoder IC featuring 4 output lines and 2 input lines. This bipolar logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers totem pole output type. With a propagation delay of 27ns and turn-on delay of 30ns, it supports inverting polarity and a high level output current of -400uA, with a low level output current of 8mA. Packaged in a 16-SO surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS155ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS155ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.