
Dual 2-line to 4-line demultiplexer/decoder IC featuring open-collector outputs. This BIPOLAR technology component operates with a 5V supply voltage (4.75V to 5.25V) and offers a 35MHz bandwidth. With two independent circuits, each providing 4 output lines, it supports a 2-input selection. The device has a propagation delay of 27ns and a turn-on delay time of 51ns. Packaged in a 16-SOIC surface-mount format, it is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN74LS156D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 51ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS156D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
