
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits, each with 2 input lines and 1 output line. This surface mount device operates with a single supply voltage between 4.75V and 5.25V, offering a bandwidth of 35MHz and a propagation delay of 14ns. The multiplexer logic function is non-inverting, with a high-level output current of -400uA and a low-level output current of 8mA. Designed for a temperature range of 0°C to 70°C, this RoHS compliant component is packaged in a 16-SO (SOP) format.
Texas Instruments SN74LS157NSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 9.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS157NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
