
Quadruple 2-line to 1-line data selectors/multiplexers featuring 8 total inputs and 4 independent output channels. This surface mount SOIC package component operates with a 5V supply voltage (4.75V to 5.25V) and offers a 35MHz bandwidth with a 15ns propagation delay. It supports a low level output current of 8mA and a high level output current of -400uA, with a maximum power dissipation of 24mW. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS158D technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS158D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
