
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 35MHz bandwidth and 15ns propagation delay. This integrated circuit offers four independent 2-input multiplexers, each with a single output. Designed for through-hole mounting in a 16-PDIP package, it operates with a single 5V supply voltage (4.75V to 5.25V) and has a maximum power dissipation of 28mW. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS158N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
