Quadruple 2-line to 1-line data selectors/multiplexers featuring a 35MHz bandwidth and 15ns propagation delay. This integrated circuit operates with a single supply voltage between 4.75V and 5.25V, supporting through-hole mounting in a 16-PDIP package. It offers 4 independent circuits, each with 2 input lines and 1 output line, and provides a high level output current of -400uA and a low level output current of 8mA. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS158NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS158NE4 to view detailed technical specifications.
No datasheet is available for this part.