
Quadruple 2-to-1 line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a single supply voltage between 4.75V and 5.25V, offering a bandwidth of 35MHz and a propagation delay of 15ns. It supports 8 total inputs across 4 channels, with 2 input lines per channel, and provides 4 output lines. The component is RoHS compliant, lead-free, and packaged in a 16-SO (SOP) tape and reel for surface mounting.
Texas Instruments SN74LS158NSR technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 24mW |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS158NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
