8-bit serial-out shift register, surface mount, SOIC package. Features unidirectional data flow, a logic function combining shift register and OR gate capabilities, and operates with a 5V supply voltage (4.75V to 5.25V). This BIPOLAR technology component offers a propagation delay of 25ns and a turn-on delay time of 35ns, with a maximum operating temperature of 70°C. It is RoHS compliant and lead-free.
Texas Instruments SN74LS165AD technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS165AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
