
8-bit unidirectional serial-in, parallel-out shift register IC, featuring OR gate logic. Surface mountable in a 16-pin SOIC package, this component operates from a 4.75V to 5.25V supply with a nominal 5V. It offers a propagation delay of 25ns and a turn-on delay time of 35ns, with a maximum operating temperature of 70°C. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Texas Instruments SN74LS165ADRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS165ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
