
8-bit serial-in, parallel-out shift register with OR gate logic. Features a unidirectional data flow, through-hole mounting in a PDIP package, and operates from a 4.75V to 5.25V supply. Offers a maximum operating temperature of 70°C with a propagation delay of 25ns. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74LS166AN technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS166AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
