8-bit serial/parallel to serial shift register featuring a unidirectional data flow. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and supports frequencies up to 35MHz. It offers 9 input lines and 1 output line, with a propagation delay of 25ns. The component is housed in a 16-pin PDIP package for through-hole mounting and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS166ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS166ANE4 to view detailed technical specifications.
No datasheet is available for this part.