8-bit right parallel-in, serial-out shift register with true output. Features 9 input lines and 1 output line, operating at 5V with a supply voltage range of 4.75V to 5.25V. This surface-mount, SOP package component offers a propagation delay of 25ns and a turn-on delay time of 30ns. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74LS166ANSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS166ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.