
Positive edge-triggered D-type flip-flop IC, featuring 4 bits per element and a single circuit with one output. Operates with a maximum frequency of 35MHz and offers a high-level output current of 16mA, with a low-level output current of 24mA. This surface-mount SOIC package component supports a supply voltage range of 4.75V to 5.25V and has a propagation delay of 30ns. Suitable for a 0°C to 70°C operating temperature range, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LS173ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 16mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS173ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
