
4-bit D-type registers featuring 3-state outputs, operating at a maximum frequency of 50MHz. These integrated circuits utilize positive edge clock triggering and offer a propagation delay of 30ns. Designed for through-hole mounting in a PDIP package, they support a 5V operating supply voltage with a range of 4.75V to 5.25V. Output capabilities include 24mA low-level and -2.6mA high-level current.
Texas Instruments SN74LS173AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| Height | 4.57mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 28ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS173AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
