
Positive edge-triggered D-type flip-flop IC, featuring 4 bits per element and a single circuit. Operates with a 35MHz frequency and offers true, non-inverting outputs. Supports a supply voltage range of 4.75V to 5.25V, with output currents of 16mA (high level) and 24mA (low level). Packaged in a 16-pin SOP for surface mounting, with a propagation delay of 30ns and turn-on delay of 28ns. RoHS compliant and suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS173ANSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | 16mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS173ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
