
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and a 40MHz frequency. This surface-mount integrated circuit operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a 30ns propagation delay and 35ns turn-on delay time, with TTL output type and 8mA low-level output current. The component is RoHS compliant and lead-free, packaged in a 16-SOIC tape and reel.
Texas Instruments SN74LS174DR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | SN74LS174 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
