
Hex D-Type Flip-Flops with Clear, featuring positive edge clock triggering and TTL output. This integrated circuit offers 6 bits of storage per element, with a maximum operating frequency of 40MHz and a propagation delay of 30ns. It operates from a 4.75V to 5.25V supply, providing 8mA low-level output current and -400uA high-level output current. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component is designed for reliable logic operations.
Texas Instruments SN74LS174NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 20ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS174NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
