Positive edge-triggered D-type flip-flop with complementary outputs, featuring 4 bits and a TTL output type. Operates at a frequency of 40MHz with a propagation delay of 25ns and turn-on delay of 13ns. Designed for surface mounting in a 16-pin SOIC package, with an operating supply voltage of 5V (4.75V to 5.25V). Offers a high-level output current of -400uA and a low-level output current of 8mA, with a maximum operating temperature of 70°C.
Texas Instruments SN74LS175DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS175DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.