
Quadruple D-type flip-flops with clear, featuring positive edge clock triggering and non-inverting outputs. This integrated circuit offers four independent D-type flip-flops, each with a single input and a single output. Operating at a supply voltage of 5V (4.75V to 5.25V), it delivers 8mA low-level output current and -400µA high-level output current. The component is housed in a 16-PDIP through-hole package, supporting a temperature range of 0°C to 70°C. Propagation delay is 25ns, with a turn-on delay time of 30ns.
Texas Instruments SN74LS175NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | SN74LS175 |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS175NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
