Hex 1-input inverter gate with Schmitt trigger input, featuring a 5V operating supply voltage range of 4.75V to 5.25V. This surface mount device offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 30ns. The integrated circuit is packaged in a 14-pin SOP (Small Outline Package) and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS19ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TOTEM POLE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS19ANSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.