Dual 4-input AND gate IC, surface mountable in a 14-pin SOIC package. Features 2 independent AND gates, each with 4 input lines and 1 output line. Operates with a supply voltage of 5V (4.75V to 5.25V) and offers an output current of 8mA (low level) and -400uA (high level). Exhibits a propagation delay of 20ns and operates within a temperature range of 0°C to 70°C. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74LS21DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS21DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
