Dual monostable multivibrators with Schmitt-trigger inputs, featuring two independent circuits. This timer IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 80ns. The surface-mount device in a SOP package provides 8mA low-level output current and -400uA high-level output current. Designed for operation between 0°C and 70°C, it is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS221NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS221NSRE4 to view detailed technical specifications.
No datasheet is available for this part.