Texas Instruments SN74LS224AN technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 4b |
| Density | 64b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 16X4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LS224AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
