Dual Line Receiver, 2-bit per element, 2 channels, 2 receivers, operating from 4.5V to 5.5V with a typical 5V supply voltage. Features 24mA high-level output current and 1mA low-level output current, with a 25ns propagation delay. Packaged in an 8-SOIC surface mount configuration, operating between 0°C and 70°C. RoHS compliant, this component is designed for interface applications.
Texas Instruments SN74LS2323D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Receivers | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS2323D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
