
8-channel, 3-state buffer/inverter IC featuring bipolar technology and an inverting logic function. Operates with a supply voltage range of 4.75V to 5.25V, supporting a nominal 5V operation. Offers 24mA low-level output current and -15mA high-level output current. Packaged in a 20-SOIC surface-mount case, this RoHS compliant component has a maximum operating temperature of 70°C and a propagation delay of 18ns.
Texas Instruments SN74LS240DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS240DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
