
8-bit, 3-state buffer with non-inverting logic, operating from a 4.75-V to 5.25-V supply. Features 24mA high and low level output current, with a 18ns propagation delay. This surface mount component is housed in a 20-SOIC package and is RoHS compliant. Designed for 0°C to 70°C operation, it offers 8 input and 8 output lines.
Texas Instruments SN74LS244DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS244DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
