
Octal buffer and line driver featuring 3-state outputs, designed for surface mount applications. This 8-bit buffer offers 8 independent channels with non-inverting logic and a maximum operating temperature of 70°C. It operates at a nominal 5V supply voltage, with a range of 4.75V to 5.25V, and supports output currents of 24mA (low) and -15mA (high). The component is RoHS compliant and packaged in a 20-SOIC format on tape and reel.
Texas Instruments SN74LS244DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS244DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
