
Octal bus transceiver, surface mount, SOIC package. Features bidirectional, 8-bit data flow with 3-state outputs. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Offers 24mA high and low level output current. RoHS compliant and lead-free, with a 12ns propagation delay and a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS245DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
