
8-bit, 3-state, bidirectional bus transceiver with inverting logic function. Features 8 channels, through-hole mounting in a 20-pin PDIP package, and operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a low-level output current of 24mA and a high-level output current of -15mA, with a propagation delay of 12ns. This RoHS compliant component is designed for bipolar technology and has a maximum operating temperature of 70°C.
Texas Instruments SN74LS245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 62mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 4.57mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
