
Texas Instruments SN74LS245N3 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LS245N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
