
Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This surface mount integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and supports a 24mA high and low level output current. Designed for 0°C to 70°C operation, it offers a 12ns propagation delay and 40ns turn-on delay. The device is RoHS compliant and packaged in a 20-SO format on tape and reel.
Texas Instruments SN74LS245NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS245NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
