8-line to 1-line multiplexer IC featuring complementary outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. It offers a high-level output current of 16mA and a low-level output current of 5.2mA, with a propagation delay of 28ns. The component is housed in a 16-pin SOIC surface-mount package and is RoHS compliant.
Texas Instruments SN74LS251DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS251DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.