
8-line to 1-line data selector/multiplexer featuring 3-state outputs. This integrated circuit offers a single independent circuit with 8 input lines and 1 output line, supporting an 8-bit data selection. Operating with a single supply voltage of 5V, it boasts a bandwidth of 35MHz and a propagation delay of 28ns. Designed for through-hole mounting in a PDIP package, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74LS251NE4 technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS251NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
