Dual 4-line to 1-line multiplexer featuring true outputs. This surface mount SOIC package offers 8 inputs and 2 output lines, with each independent circuit supporting 4 input lines. Operating at a nominal 5V supply voltage, it provides a high-level output current of 8mA and a low-level output current of 2.6mA. Propagation delay is 25ns, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS253DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS253DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.