Quad 2-to-1 line multiplexer featuring inverted outputs. This logic IC offers 4 independent circuits, each with two input lines and one output line, processing 8 total inputs. Operating with a single 5V supply, it supports a voltage range of 4.75V to 5.25V and delivers 24mA high-level output current and 2.6mA low-level output current. The surface-mount SOIC package, suitable for tape and reel packaging, has a propagation delay of 17ns and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS258BDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS258BDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.