Quad 2-input XNOR gate IC, featuring 4 independent gates, each with 2 inputs and 1 output. Operates with a supply voltage of 5V (4.75V to 5.25V) and offers a low-level output current of 8mA. This surface-mount component, packaged in SOIC, has a propagation delay of 30ns. It is lead-free, RoHS compliant, and designed with BIPOLAR technology.
Texas Instruments SN74LS266DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS266DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
