Octal D-Type Flip-Flop, featuring 8 independent D-type flip-flops with clear. Operates with a positive edge clock trigger, supporting a maximum frequency of 40MHz. This surface-mount component is housed in a 20-SOIC package and offers a typical output current of 8mA at low level and -400µA at high level. It functions within an operating supply voltage of 5V, with a range of 4.75V to 5.25V, and a propagation delay of 27ns. Suitable for a 0°C to 70°C operating temperature range.
Texas Instruments SN74LS273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 27ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS273DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
