The SN74LS273W is an 8-bit D flip-flop with a nominal supply voltage of 5V, maximum supply voltage of 5.25V, and minimum supply voltage of 4.75V. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a 20-pin DFP package. The device has a propagation delay of 27ns and a maximum frequency of 30MHz. It is a commercial-grade logic IC with a positive edge trigger type and true output polarity.
Texas Instruments SN74LS273W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LS273W to view detailed technical specifications.
No datasheet is available for this part.