Quad /S-/R latches featuring four independent circuits, each with two input lines and one non-inverting output line. This surface mountable logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 8mA. Designed for bipolar technology, it boasts a propagation delay of 27ns and a turn-on delay time of 12ns, with a maximum operating temperature of 70°C. The component is RoHS compliant and packaged in a 16-SOIC case.
Texas Instruments SN74LS279ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS279ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
