
Quadruple 2-input multiplexer with storage, featuring 4 independent circuits. This logic IC offers 8 total inputs and 4 outputs, with each channel supporting 2 bits. Operating within a 4.75V to 5.25V supply voltage range, it boasts a 35MHz bandwidth and a 32ns propagation delay. Packaged in a 16-PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74LS298N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS298N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
