This is a 4-bit, 2-to-1 multiplexer IC featuring a true output. It operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. The component offers 8 total inputs and 4 output lines, with a high-level output current of -400µA and a low-level output current of 8mA. Designed for through-hole mounting in a PDIP-16 package, it boasts a propagation delay of 32ns and is RoHS compliant.
Texas Instruments SN74LS298NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS298NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.