8-bit universal shift/storage register, featuring bidirectional data flow and 3-state outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum frequency of 35MHz. This surface-mount component, packaged in SOIC, has a propagation delay of 39ns and a turn-on delay time of 40ns. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS299DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 53mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 39ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 40ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS299DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
