
Bidirectional, 8-bit universal shift/storage register IC featuring 3-state outputs. This logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 39ns. Designed for through-hole mounting in a 20-pin PDIP package, it supports 10 input and 10 output lines. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS299NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 39ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS299NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
