Texas Instruments SN74LS31NSRE4 technical specifications.
| Package/Case | SOP |
| Depth | 5.3mm |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS31NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.