Quad 2-input OR gate IC featuring 4 independent OR gates. Operates with a 5V supply voltage (4.75V to 5.25V range) and offers a low-level output current of 800µA and a high-level output current of -16mA. Surface mountable in an SSOP package, this component has a propagation delay of 22ns and a maximum operating temperature of 70°C. Packaged on tape and reel, it is RoHS compliant.
Texas Instruments SN74LS32DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS32DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.