
Quad 2-input positive-NOR buffer IC featuring open collector outputs. This integrated circuit offers four independent NOR gates, each with two inputs and one output. Designed for surface mounting in a 14-SOIC package, it operates with a supply voltage of 5V, supporting a range of 4.75V to 5.25V. Key specifications include a low-level output current of 24mA, a high-level output current of -48mA, and a propagation delay of 32ns. The device operates within a temperature range of 0°C to 70°C and utilizes bipolar technology.
Texas Instruments SN74LS33D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -48mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | NOR GATE, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 9.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS33D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
