Quad 2-input positive-NOR buffers with open collector outputs, featuring 4 independent NOR gates. This integrated circuit operates with a supply voltage range of 4.75V to 5.25V and a typical 5V operating voltage. It offers a high-level output current of -48mA and a low-level output current of 0mA, with a standard output current of 24mA. The component is housed in a 14-PDIP package for through-hole mounting and has a propagation delay of 32ns. Operating temperature range is from 0°C to 70°C.
Texas Instruments SN74LS33NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS33NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.