8-Line to 3-Line Priority Encoder, featuring 8 input lines and 3 output lines with 3-STATE output capability. This integrated circuit operates with a single 5V supply voltage, ranging from 4.75V to 5.25V, and offers a propagation delay of 15ns. Packaged in a 16-PDIP for through-hole mounting, it functions within an operating temperature range of 0°C to 70°C. The component is RoHS compliant and utilizes BIPOLAR technology.
Texas Instruments SN74LS348NE4 technical specifications.
| Package/Case | PDIP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 55ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS348NE4 to view detailed technical specifications.
No datasheet is available for this part.