6-bit, tri-state buffer/driver IC featuring 3-state outputs and non-inverting logic. Operates with a 5V supply voltage (4.75V to 5.25V) and offers 24mA low-level output current and -2.6mA high-level output current. This through-hole mounted component utilizes BIPOLAR technology, with a propagation delay of 22ns and a turn-on delay time of 40ns. Designed for a wide operating temperature range from -55°C to 70°C, it is packaged in a 16-pin PDIP.
Texas Instruments SN74LS365ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS365ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
