6-bit, 3-state hex bus driver with push-pull output. Features 6 non-inverting buffer channels, operating from a 4.75V to 5.25V supply. Offers a low-level output current of 24mA and a high-level output current of -2.6mA. Surface mountable in a 16-SO package, this RoHS compliant component has a propagation delay of 22ns and a turn-on delay time of 40ns. Suitable for operation between 0°C and 70°C.
Texas Instruments SN74LS367ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS367ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
